
SIGNAL RELAY DPDT 5VDC, 2A, THROUGH HOLE
IMO Precision Controls EM2S-CWL-5 technical specifications.
| Coil Resistance | 125R |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EM2S-CWL-5 to view detailed technical specifications.
No datasheet is available for this part.