
The ETS-1CN-SL-12VDC is a 12VDC general purpose relay with a non-latching coil and a silver contact material. It has a maximum coil current of 6A and a coil resistance of 848 ohms. The relay has a throw configuration of SPDT and a width of 5mm and a height of 15mm. The relay is not Reach SVHC compliant. It is suitable for use in electromechanical relay applications.
Checking distributor stock and pricing after the page loads.
IMO Precision Controls ETS-1CN-SL-12VDC technical specifications.
| Coil Current | 6A |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 15mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.