
The IMO Precision Controls ETS-1CN-SL-48VDC is a general purpose relay with a non-latching coil type and a contact current rating of 6A. It has a silver contact material and operates at a coil voltage of 48V DC. The relay measures 15mm in height and 5mm in width. It does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
IMO Precision Controls ETS-1CN-SL-48VDC technical specifications.
| Coil Resistance | 10.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 15mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
