IMO Precision Controls ETS-1CN-SL-60VDC technical specifications.
| Coil Resistance | 16.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 15mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls ETS-1CN-SL-60VDC to view detailed technical specifications.
No datasheet is available for this part.