IMO PRECISION CONTROLS EV1N-CWL-5VDC RELAY, SIGNAL, SPDT, 30VDC, 1A
IMO Precision Controls EV1N-CWL-5VDC technical specifications.
| Coil Current | 29.9mA |
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EV1N-CWL-5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
