IMO PRECISION CONTROLS HY1A112DC General Purpose Relay, HY Series, Power, Non Latching, SPST-NO, 12 VDC, 30 A
IMO Precision Controls HY1A112DC technical specifications.
| Coil Current | 160mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls HY1A112DC to view detailed technical specifications.
No datasheet is available for this part.