
IMO PRECISION CONTROLS HY42XX12DC General Purpose Relay, HY Series, Power, Non Latching, 4PDT, 12 VDC, 5 A
IMO Precision Controls HY42XX12DC technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls HY42XX12DC to view detailed technical specifications.
No datasheet is available for this part.