
CONTACTOR, 9A, 24VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls MB09-S-10=24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls MB09-S-10=24 technical specifications.
| Coil Current | 9A |
| Coil Voltage (AC) | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | MB |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MB09-S-10=24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
