
CONTACTOR, 7.5KW, 24VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls MC18-S-1024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 18A |
| Coil Voltage (AC) | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 690V |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Output Voltage | 690V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | MC |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MC18-S-1024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
