
The PX10111 SPDT switch from IMO Precision Controls is a general-purpose electromechanical switch with a height of 124mm and a width of 140mm. It is constructed from glass and thermoplastic materials and is designed for external mounting. The switch operates within a temperature range of -25°C to 80°C and is not compliant with Reach SVHC regulations. The PX series switch is a single-pole, double-throw device.
Sign in to ask questions about the IMO Precision Controls PX10111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls PX10111 technical specifications.
| Height | 124mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PX |
| Throw Configuration | SPDT |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls PX10111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.