
FOOTSWITCH, SAFETY, SHROUDED; SVHC:No SVHC (15-Jun-2015); Contact Configuration:SPDT-1NO / 1NC; Contact Voltage AC Nom:500V; Contact Current Max:6A; Switch Operation:Off-On; External Height:124mm; External Width:140mm; External Depth:240mm; Product Range:PX Series; Contact Current AC Max:10A; Contact Voltage AC Max:500V; Contact Voltage DC Nom:250V; External Length / Height:124mm; Material:Glass Filled Thermoplastic; Switch Case:Thermoplastic
Sign in to ask questions about the IMO Precision Controls PX10311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls PX10311 technical specifications.
| Package/Case | 124 |
| Height | 124mm |
| Material | Glass, Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PX |
| Throw Configuration | SPDT |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls PX10311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.