IMO PRECISION CONTROLS QBR6/0N-0E PHOTOELECTRIC SENSOR
IMO Precision Controls QBR6/0N-0E technical specifications.
| Capacitance | 0F |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
