IMO Precision Controls QBRR/0P-0E technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Through Hole |
| Output Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls QBRR/0P-0E to view detailed technical specifications.
No datasheet is available for this part.