
IMO Precision Controls SRBN-1C-SL-24VDC technical specifications.
| Coil Current | 10.4mA |
| Coil Power | 250mW |
| Coil Resistance | 2.31kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRBN-1C-SL-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.