
The SRF-1C-SL-24VDC is a general purpose relay with a non-latching coil type, rated for 1A contact current and 200mW coil power. It features a silver contact material and a coil voltage of 24VDC. The relay is not Reach SVHC compliant. It has a coil resistance of 2.8kR and a coil current of 8.6mA.
IMO Precision Controls SRF-1C-SL-24VDC technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRF-1C-SL-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
