
The IMO Precision Controls SRF-1C-SL-5VDC is a general purpose SPDT relay with a non-latching coil type. It operates at a coil voltage of 5VDC and has a coil current rating of 44.7mA. The relay has a contact current rating of 1A and features silver contact material. It is not Reach SVHC compliant.
Sign in to ask questions about the IMO Precision Controls SRF-1C-SL-5VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SRF-1C-SL-5VDC technical specifications.
| Coil Current | 44.7mA |
| Coil Power | 200mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRF-1C-SL-5VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.