
The SRGA-1A-L-24VDC is a general purpose relay with a non-latching coil type and a contact current rating of 30A. It has a coil voltage of 24VDC and a coil resistance of 660R, resulting in a coil current of 36mA and a coil power of 930mW. The relay is constructed with a tin and silver contact material. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the IMO Precision Controls SRGA-1A-L-24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SRGA-1A-L-24VDC technical specifications.
| Coil Current | 36mA |
| Coil Power | 930mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRGA-1A-L-24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
