
The SRGA-1A-SL-24VDC is a 24VDC SPST non-latching relay with a coil current rating of 36mA and a coil power rating of 930mW. It features a contact current rating of 30A and a contact material of tin and silver. The relay is not Reach SVHC compliant. It has a non-latching coil type and a single pole, single throw configuration.
Checking distributor stock and pricing after the page loads.
IMO Precision Controls SRGA-1A-SL-24VDC technical specifications.
| Coil Current | 36mA |
| Coil Power | 930mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
