
This 24VDC non-latching SPDT relay has a coil current of 36mA and a contact current rating of 20A. The relay coil has a power rating of 930mW and a resistance of 660 ohms. The contact material is tin and silver plated. The relay is not Reach SVHC compliant.
IMO Precision Controls SRGA-1C-SL-24VDC technical specifications.
| Coil Current | 36mA |
| Coil Power | 930mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRGA-1C-SL-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.