
AUTOMOTIVE RELAY, SPST-NO, 24VDC, 45A - More Details
Sign in to ask questions about the IMO Precision Controls SRKE-1AT-SL-24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SRKE-1AT-SL-24VDC technical specifications.
| Coil Power | 1.6W |
| Coil Resistance | 362R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 45A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRKE-1AT-SL-24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.