IMO Precision Controls SRKE-1CT-SL-24VDC technical specifications.
| Coil Power | 1.6W |
| Coil Resistance | 362R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 45A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRKE-1CT-SL-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.