
IMO PRECISION CONTROLS - SRM-1C-SL-24VDC - RELAY, SPDT, 277VAC, 250VDC, 10A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls SRM-1C-SL-24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SRM-1C-SL-24VDC technical specifications.
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.5mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRM-1C-SL-24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
