POWER RELAY, SPDT-CO, 110VAC, 12A, PCB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls SRRHN-1CN-SL-110VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SRRHN-1CN-SL-110VAC technical specifications.
| Coil Current | 12A |
| Coil Resistance | 25.5kR |
| Coil Voltage (AC) | 110V |
| Height | 15.7mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRRHN-1CN-SL-110VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.