The SRRHN-1CN-SL-12VDC is a general purpose relay with a non-latching coil, rated for 12VDC, 12A, and 400mW. It features a silver contact material and a throw configuration of SPDT. The relay is not Reach SVHC compliant. It is suitable for use in a variety of applications where a general purpose relay is required.
IMO Precision Controls SRRHN-1CN-SL-12VDC technical specifications.
| Coil Current | 12A |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.