
The SRRHN-1CN-SL-24VDC is a general-purpose relay with a non-latching coil type, rated for 12A contact current and 400mW coil power. The relay has a silver contact material and is designed for operation at 24V DC. It is not Reach SVHC compliant. The relay features a SPDT throw configuration and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls SRRHN-1CN-SL-24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SRRHN-1CN-SL-24VDC technical specifications.
| Coil Current | 12A |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRRHN-1CN-SL-24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.