
The SRRHN-2CN-SL-12VDC is a general purpose power relay with a non-latching coil type and a DPDT throw configuration. It has a maximum coil current rating of 8A and a maximum coil power rating of 400mW. The relay has a silver contact material and a resistance of 360 ohms. It is available in a through hole package with a width of 29mm. The relay is not Reach SVHC compliant.
Sign in to ask questions about the IMO Precision Controls SRRHN-2CN-SL-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls SRRHN-2CN-SL-12VDC technical specifications.
| Coil Current | 8A |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRRHN-2CN-SL-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
