
The IMO Precision Controls UD2-12NU is a 2-pole non-latching relay with a coil voltage of 12V DC and a maximum coil current of 1A. It has a coil power rating of 140mW and a coil resistance of 1.028kΩ. The relay is designed for surface mount applications and has a height of 5.5mm and a width of 10.6mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the IMO Precision Controls UD2-12NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMO Precision Controls UD2-12NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 1A |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Height | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UD2 |
| Throw Configuration | DPDT |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls UD2-12NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
