
DPDT signal relay featuring SMD/SMT mounting for surface-mount applications. This non-latching relay operates with a 5V DC coil voltage and a 1A coil current, consuming 140mW of power with a 178 Ohm coil resistance. It offers a 1A contact current rating with silver contacts and a compact 10.6mm width and 5.5mm height. Operating temperature range spans from -40°C to 85°C.
IMO Precision Controls UD2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 1A |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Height | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | UD2 |
| Throw Configuration | DPDT |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls UD2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
