This commercial-grade power management IC features 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius. It has a single function and channel, and is designed for use with a supply voltage between 4.5 and 5.5 volts. The IC is packaged in a 16-pin SOP format, measuring 7.5mm in width and 10.3mm in length.
Sign in to ask questions about the IMP IMP1232LPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMP IMP1232LPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IMP IMP1232LPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.