This industrial-grade IC operates within a temperature range of -40°C to 105°C. It features a single function and 1.2V to 5.5V supply voltage range. The IC has a 3-terminal design and is packaged in a LSSOP-TO-236 format, measuring 1.3mm in width and 2.92mm in length.
IMP IMP809LEUR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IMP IMP809LEUR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.