Sign in to ask questions about the IMS 4512.SN.1420.065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IMS 4512.SN.1420.065 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 11GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for IMS 4512.SN.1420.065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.