Checking distributor stock and pricing after the page loads.
Inchange Semiconductor Company MAC97A8 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.