This dual power line common mode choke has a minimum inductance of 580uH and a maximum leakage inductance of 10uH. It can withstand a maximum DC current of 13A and has a maximum DC resistance of 10m. The choke is designed for through hole mounting and has a product depth of 22.86mm and a height of 35.56mm.
Checking distributor stock and pricing after the page loads.
Inductor Supply CMT2-1 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 580u(Min)H |
| Leakage Inductance | 10u(Max)H |
| Maximum DC Current | 13A |
| Max DC Resistance | 10mOhm |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Depth | 22.86mm |
| Height | 35.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.