The CMT2-12 is a dual power line common mode choke from Inductor Supply. It features a minimum inductance of 10800uH and a maximum leakage inductance of 165uH. The choke can withstand a maximum DC current of 1.3A and has a maximum DC resistance of 0.29 ohms. It is designed for through hole mounting and has a product depth of 22.86mm and a height of 35.56mm. The CMT2-12 is rated for 1.25kVRMS withstand voltage.
Inductor Supply CMT2-12 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10800u(Min)H |
| Leakage Inductance | 165u(Max)H |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.29Ohm |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Depth | 22.86mm |
| Height | 35.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply CMT2-12 to view detailed technical specifications.
No datasheet is available for this part.