Common Mode Chokes Dual 1100uH 8.1A 0.02Ohm DCR Thru-Hole
Inductor Supply CMT2-4 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1100u(Min)H |
| Leakage Inductance | 20u(Max)H |
| Maximum DC Current | 8.1A |
| Max DC Resistance | 0.02Ohm |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Depth | 22.86mm |
| Height | 35.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply CMT2-4 to view detailed technical specifications.
No datasheet is available for this part.