Common Mode Chokes Dual 2200uH 5A 0.04Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Inductor Supply CMT2-8 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2200u(Min)H |
| Leakage Inductance | 35u(Max)H |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.04Ohm |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Depth | 22.86mm |
| Height | 35.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |