The DR2-100K is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 10%. It has a radial terminal placement and is designed for through-hole mounting. The inductor is not shielded and is intended for use in power inductor applications. The DC resistance of the inductor is 0.009 ohms.
Inductor Supply DR2-100K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.009 |
| Manufacturer Series | DR2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply DR2-100K to view detailed technical specifications.
No datasheet is available for this part.