Power Line Choke Wirewound 1000uH 10% 3.1A 0.818Ohm DCR RDL Bulk
Sign in to ask questions about the Inductor Supply DR2-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inductor Supply DR2-102K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.818 |
| Manufacturer Series | DR2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply DR2-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.