The DR2-152K is a general purpose inductor with a nominal inductance of 1.5mH and a tolerance of 10%. It has a DC resistance of 1.26 ohms and is designed for power inductor applications. The inductor is available in a through-hole package with radial terminal placement. It is not shielded and is part of the DR2 series from Inductor Supply.
Inductor Supply DR2-152K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.26 |
| Manufacturer Series | DR2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply DR2-152K to view detailed technical specifications.
No datasheet is available for this part.