Power Line Choke Wirewound 1.5uH 10% 83A 0.003Ohm DCR RDL Bulk
Inductor Supply DR2-1R5K technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Maximum DC Current | 83A |
| Maximum Saturation Current | 83A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Height | 21.34mm |
| Product Diameter | 20.96mm |
No datasheet is available for this part.