The DR2-471K is a general purpose inductor with a nominal inductance of 470uH and a tolerance of 10%. It is a 2-terminal device with radial terminal placement and is designed for use as a power inductor. The inductor has a DC resistance of 0.355 ohms and is not shielded. It is part of the DR2 series from Inductor Supply and is suitable for use in through-hole mounting applications.
Inductor Supply DR2-471K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.355 |
| Manufacturer Series | DR2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.