The LA4L-4R7K is a wirewound power choke with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 4A and a maximum saturation current rating of 13.9A. The device has a maximum DC resistance of 0.008 ohms and is designed for use in through-hole applications. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 13.9A |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Axial |
| Product Length | 23.36mm |
| Product Diameter | 11.93mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |