This general purpose inductor is a 2-terminal component with a tolerance of 20% and a maximum rated current of 1A. It has an inductance of 1000uH and a DC resistance of 0.55 ohms. The inductor is shielded and has an axial terminal placement. It is designed for use as a filter choke and is part of the LA6 series from Inductor Supply.
Sign in to ask questions about the Inductor Supply LA6-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inductor Supply LA6-102M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.55 |
| Rated Current-Max | 1 |
| Test Frequency | 0.001 |
| Manufacturer Series | LA6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LA6-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.