The LA6-3R35M is a 2-terminal axial general purpose inductor from Inductor Supply. It has a nominal inductance of 3.35uH and a maximum rated current of 20mA. The inductor features a DC resistance of 0.01R and is designed for use as a filter choke. It is available in a through-hole package and is suitable for general purpose applications.
Sign in to ask questions about the Inductor Supply LA6-3R35M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inductor Supply LA6-3R35M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.35 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.01 |
| Rated Current-Max | 20 |
| Test Frequency | 0.001 |
| Manufacturer Series | LA6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LA6-3R35M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.