The LA6-400M is a general purpose axial inductor with 20% tolerance and a maximum current rating of 3A. It has a nominal inductance of 40uH and a DC resistance of 0.082 ohms. The inductor is not shielded and is designed for use as a filter choke. It is available in a through-hole package with axial terminal placement.
Sign in to ask questions about the Inductor Supply LA6-400M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inductor Supply LA6-400M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 40 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.082 |
| Rated Current-Max | 3 |
| Test Frequency | 0.001 |
| Manufacturer Series | LA6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inductor Supply LA6-400M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.