This is a 0.12uH wirewound ceramic chip inductor with a tolerance of 5% and a minimum quality factor of 60. It operates at a frequency of 25MHz and can handle a maximum DC current of 0.65A. The inductor is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
Inductor Supply LC1008-121J-TR technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Minimum Quality Factor | 60 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LC1008-121J-TR to view detailed technical specifications.
No datasheet is available for this part.