The LC43-120K is a 12uH wirewound power inductor with a 10% tolerance and an inductance test frequency of 2.5MHz. It features a maximum DC current of 0.97A and a maximum DC resistance of 0.21 ohms. The inductor has a minimum self-resonant frequency of 32.4MHz and a typical temperature rise of 40 degrees Celsius. It is designed for surface mount applications and has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.97A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.97A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 32.4MHz |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |