The LC43-180K is a wirewound power inductor with an inductance of 18uH and a tolerance of 10%. It has a maximum DC current rating of 0.74A and a typical temperature rise of 40 degrees. The inductor is unshielded and has a maximum DC resistance of 0.338 ohms. It operates over a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.74A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.74A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.338Ohm |
| Minimum Self Resonant Frequency | 27.5MHz |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |