The LC43-1R0K is a general purpose inductor with a nominal inductance of 1uH and a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor is dual-ended and has a DC resistance of 0.049 ohms. It is rated for a maximum current of 2.56 amps and has a self-resonance frequency of 113.8 kHz. The inductor is not shielded and is part of the LC43 series from Inductor Supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.049 |
| Rated Current-Max | 2.56 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 113.8 |
| Manufacturer Series | LC43 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |