Inductor Power Unshielded Wirewound 22uH 10% 2.5MHz 0.68A 0.378Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.68A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.68A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.378Ohm |
| Minimum Self Resonant Frequency | 24.7MHz |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |